You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE BP120MH

Rechargeable Battery, Nickel Metal Hydride

FLUKE BP120MH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
BP120MH
Order Code:
1435568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
95969327237
Technical Datasheet:
BP120MH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nickel Metal Hydride

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Fluke BP120MH is a rechargeable NiMH replacement battery pack. This battery pack is used with Fluke 120 series scopemeters, Fluke 43 and 43B power quality analyzers. This battery provides much longer up time than original NiCd battery at same volume and weight. The BP120MH is more environmental friendly than NiCd battery as it contains no heavy metals. This battery pack can be charged while installed in instrument using PM8907 power adapter/charger.
  • Nominal voltage is 4.8V
  • Capacity is 3000mAh

Applications

Power Management

Also Known As

95969327237

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

¥33,237.83 ( ¥36,561.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,237.83 (¥36,561.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --