You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLIR FLIR SI124-PD
Acoustic Camera, Ultrasonic Leak Detector, 0.3m to 130 m, 800 x 480 Pixels, 62° x 49°, 2kHz to 35kHz
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR SI124-PD
- Order Code:
- 4291378
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLIR SI124-PD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 130m
- :
- 5"
- :
- 800 x 480 Pixels
- :
- 62° x 49°
- :
- 2kHz to 35kHz
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- 124 low-noise MEMS microphones, real-time sound visualization
- Bandwidth range from 2KHz to 65KHz, adjustable range
- Distance from 0.3m (1ft) up to 130m (430ft)
- 5in, 800 × 480 pixels display
- 2x digital zoom
- FLIR acoustic camera viewer (cloud service), FLIR thermal studio (desktop software)
- Wi-Fi 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN data transfer, USB memory stick
- Nominal input voltage of 12V(camera power input), Li-ion rechargeable battery pack (RRC 2040)
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size is 315mm × 169mm × 160mm
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 1/6/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,846,602.34 (¥3,131,262.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.