You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B43544F2108M000

Electrolytic Capacitor, 1000 µF, 250 V, ± 20%, Snap-In, 3000 hours @ 105°C

EPCOS B43544F2108M000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43544F2108M000
Order Code:
2750304
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B43544F2108M000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B43544 Series)

See all from this product range

Alternatives for B43544F2108M000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
250V

:
-

:
20%

:
Snap-In

:
3000 hours @ 105C

:
Polar

:
B43544 Series

:
30mm

:
40mm

:
10mm

:
0.024ohm

:
3.11A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B43544 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43544 series is typically used for servo drives, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies and medical appliances.
  • Very high ripple current capability, high voltage (105°C), long-life grade capacitor
  • Improved charge/discharge robustness
  • Very high CV product, compact
  • High reliability
  • Extremely improved performance at high frequencies, minus pole not insulated from case
  • Very low ESR at operating conditions above 50°C
  • Optimized internal thermal resistance
  • Rapid charge/discharge-proof, polar, overload protection by safety vent on the case wall
  • Aluminium case, fully insulated with PET, minus pole marking on case surface
  • Snap-in solder pins to hold component in place on PC-board

No Longer Manufactured

¥662.27 ( ¥728.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥662.27 (¥728.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥654.80 (¥720.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --