You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32923C3334M289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 20%, X2, Through Hole

EPCOS B32923C3334M289

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32923C3334M289
Order Code:
3519140
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
B32923 Series
Technical Datasheet:
B32923C3334M289   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32923 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.33µF

:
20%

:
X2

:
Through Hole

:
305VAC

:
-

:
170V/µs

:
GRADE II (Test Condition A)

:
22.5mm

:
-40°C

:
110°C

:
B32923 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32923 series is an EMI suppression X2 class MKP capacitor with rated AC voltage of 305V. Typical applications include X2 class for interference suppression, "Across the line" applications.
  • 22.5mm lead spacing and 0.8mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Parallel wire leads, lead-free tinned
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)

Available for back order

More stock available to supplier lead times which is approximately 1/26/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥49.07 ( ¥53.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 680 Minimum: 680
  • 680+
  • 3400+
  • 6800+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
680+ ¥49.07 (¥53.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3400+ ¥45.21 (¥49.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6800+ ¥41.73 (¥45.90)