You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DATASENSOR SR21-RG

Photoelectric Sensor, Slot, SR21 Series, Reflective, 7.5mm, NPN / PNP, 10 Vdc to 30Vdc

DATASENSOR SR21-RG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SR21-RG
Order Code:
1774926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SR21-RG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SR21 series Slot Sensor with 2mm slot width, the device is characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label (or other reference) movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces, while the SR21-RG model with double red or green emission suits colour print register mark detection on transparent films for automatic packaging.
  • High switching frequency
  • IR or red/green light models
  • Detection of semi-transparent labels
  • Detection of register marks on transparents
  • 4-wire Antivalent NPN and PNP output
  • Yellow output LED, green/red bicolour READY/ERROR LED indicators

Applications

Sensing & Instrumentation, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥30,038.04 ( ¥33,041.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥30,038.04 (¥33,041.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥30,032.28 (¥33,035.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥30,026.52 (¥33,029.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥29,425.99 (¥32,368.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥28,825.46 (¥31,708.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --