You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON S29GL032N90TFI040
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S29GL032N90TFI040
- Order Code:
- 2750425
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3V Parallel NOR Flash Memories
- Technical Datasheet:
- S29GL032N90TFI040 Datasheet
Product Range Selector (3V Parallel NOR Flash Memories)
See all from this product rangeProduct Overview
- Low power consumption
- Programmed and locked at the factory or by the customer
- 100000 Erase cycles typical per sector
- 20 years Data retention typical
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 32Mbit
- :
- 4M x 8bit / 2M x 16bit
- :
- CFI, Parallel
- :
- TSOP
- :
- 48Pins
- :
- -
- :
- 90ns
- :
- 2.7V
- :
- 3.6V
- :
- 3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥496.57 (¥546.23) | ( ) |
10+ | ¥429.70 (¥472.67) | ( ) |
25+ | ¥409.46 (¥450.41) | ( ) |
50+ | ¥400.01 (¥440.01) | ( ) |
100+ | ¥391.15 (¥430.27) | ( ) |
250+ | ¥378.58 (¥416.44) | ( ) |
500+ | ¥375.17 (¥412.69) | ( ) |
1000+ | ¥367.67 (¥404.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.