You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON S25FL064LABNFA010
Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, WSON, 8 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S25FL064LABNFA010
- Order Code:
- 3018589
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005661117, S25FL064LABNFA010
- Technical Datasheet:
- S25FL064LABNFA010 Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- 64Mb density, floating gate process technology, 108MHz SDR and 54MHz DDR speed
- Commands normal, fast, dual I/O, quad I/O, dualO, QuadO, DDR Quad I/O
- Modes burst wrap, continuous (XIP), QPI, clock polarity and phase modes 0 and 3
- Serial flash discoverable parameters (SFDP) for configuration information
- 256bytes page programming buffer, program suspend and resume
- Uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
- Chip erase, erase suspend and resume
- 100,000 program-erase cycles, minimum, 20 year data retention, minimum
- Supply voltage range from 2.7V to 3.6V, AEC-Q100 grade 3 qualified
- 8 pin SOIC package, automotive temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 64Mbit
- :
- 8M x 8bit
- :
- SPI
- :
- WSON
- :
- 8Pins
- :
- 108MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,365 In stock Need more?
1,365 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥228.86 (¥251.75) | ( ) |
10+ | ¥183.40 (¥201.74) | ( ) |
50+ | ¥175.57 (¥193.13) | ( ) |
100+ | ¥167.73 (¥184.50) | ( ) |
250+ | ¥164.60 (¥181.06) | ( ) |
500+ | ¥161.46 (¥177.61) | ( ) |
1000+ | ¥161.28 (¥177.41) | ( ) |
2500+ | ¥161.10 (¥177.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.