You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CYPRESS - INFINEON TECHNOLOGIES S29JL032J70TFI010
MEMORY, FLASH NOR, 32MBIT, TSOP-48
- Manufacturer Part No:
- S29JL032J70TFI010
- Order Code:
- 2400324
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S29JL032J70TFI010 Datasheet
Product Range Selector (3V Parallel NOR Flash Memories)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 32Mbit
- :
- 4M x 8bit
- :
- Parallel
- :
- TSOP
- :
- 48Pins
- :
- -
- :
- 70ns
- :
- 2.7V
- :
- 3.6V
- :
- 3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥628.44 (¥691.28) | ( ) |
10+ | ¥543.82 (¥598.20) | ( ) |
25+ | ¥518.20 (¥570.02) | ( ) |
50+ | ¥506.23 (¥556.85) | ( ) |
100+ | ¥495.03 (¥544.53) | ( ) |
250+ | ¥479.12 (¥527.03) | ( ) |
500+ | ¥474.80 (¥522.28) | ( ) |
1000+ | ¥465.31 (¥511.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.