You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX PEL 103 PLUS

Data Logger, PEL 103 PLUS, Energy, Power

CHAUVIN ARNOUX PEL 103 PLUS
CHAUVIN ARNOUX PEL 103 PLUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEL 103 PLUS
Order Code:
3677966
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PEL 103 PLUS
Technical Datasheet:
PEL 103 PLUS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Energy, Power

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PEL103 logger is a power and energy measurement logger for all electrical installations. The measurements are performed with 3 current sensors and voltage inputs. It can be used to view all the electrical parameters and to take advantage of the measurement, energy metering and communication functions. It offers user all the necessary measurements for successful energy efficiency projects and monitoring of your electricity distribution system.
  • RMS frequency, voltage and current, VA, W and var power values
  • VAh, Wh (source, load) and varh (4 quadrants) energy values, total energy
  • Cos φ, tan Φ and power factor (PF), crest factor
  • THD calculated for currents and voltages
  • Harmonics up to the 50th order for currents and voltages
  • DC, 50Hz, 60Hz and 400Hz measurements, RMS AC or AC+DC
  • Display on LCD screen
  • Recording of measurements and calculation results on SD card
  • Automatic recognition of the sensor type connected
  • Bluetooth, Ethernet and USB communication

Contents

PEL103 power and energy logger, 4 measurement leads (straight banana/straight banana-3m long-black), 4 x crocodile clips(black), 1 x SD card (2GB), 1 x set of rings and inserts (for ends of leads and current sensors), 1 x mains cable, 1 x USB cable (Type A/Type B), 1 x operating manual (on CD), 1 x bag, 1 x safety datasheet, PEL transfer PC software, 1 x quick start-up guide, 1 x SD USB adapter.

Also Known As

PEL 103 PLUS

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥531,733.05 ( ¥584,906.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥531,733.05 (¥584,906.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --