You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HCPL-2630-000E
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-2630-000E
- Order Code:
- 9994904
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HCPL-2630-000E Datasheet
Product Overview
- High CMR
- LSTTL/TTL compatible
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 3.75kV
- :
- 10Mbaud
- :
- DIP
- :
- 8Pins
- :
- -
Technical Documents (1)
4,187 In stock
957 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,230 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available on 4/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
2,000 more will be available on 4/10/25
Reserving future stock3,230 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥699.11 (¥769.02) | ( ) |
10+ | ¥545.49 (¥600.04) | ( ) |
25+ | ¥468.69 (¥515.56) | ( ) |
50+ | ¥391.88 (¥431.07) | ( ) |
100+ | ¥346.42 (¥381.06) | ( ) |
500+ | ¥308.75 (¥339.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.