You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING SSA-ISD-TCA

Signal Converter, SSA-ISD Connect, 2 NC, 5 Pin M12

BANNER ENGINEERING SSA-ISD-TCA
BANNER ENGINEERING SSA-ISD-TCA
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSA-ISD-TCA
Order Code:
4297071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SSA-ISD-TCA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • ISD connect with indication
  • Integral M12 connector 1 and 2, PLe rating, converter function
  • ISD connect form factor, 24VDC at 30mA each output rating
  • IP65, IP67 rating, 100mA current, 24VDC voltage
  • Safety device 2NC contacts input, ISD and OSSDs output
  • Device size is 45 x 45 x 17mm

Warnings

Perform a risk assessment of the specific machine guarding application. Determine what risk reduction measures are appropriate per the results of the risk assessment.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensors

:
SSA-ISD Connect

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,318.00 ( ¥23,449.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,318.00 (¥23,449.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --