You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX77655AEWE+
Power Management IC, SIMO, 4 Output, 3.7 V Supply, WLP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX77655AEWE+
- Order Code:
- 3558648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX77655AEWE+ Datasheet
Product Overview
- Support output voltage range from 0.5V to 4.0V for all SIMO channels
- 6.9μA typical IQ with two outputs enabled in low-power mode
- Greater than 700mA output current at 3.7VIN and 1.8VOUT
- Up to 90% efficiency at 3.7VIN and 1.8VOUT
- 3.95mm2 Wafer-Level Package (WLP)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SIMO Regulators
- :
- 3.7V
- :
- 4
- :
- -
- :
- 4
- :
- WLP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
137 In stock Need more?
137 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥520.63 (¥572.69) | ( ) |
10+ | ¥376.53 (¥414.18) | ( ) |
30+ | ¥327.95 (¥360.75) | ( ) |
100+ | ¥303.16 (¥333.48) | ( ) |
250+ | ¥293.62 (¥322.98) | ( ) |
500+ | ¥287.60 (¥316.36) | ( ) |
2500+ | ¥281.85 (¥310.04) | ( ) |
5000+ | ¥276.10 (¥303.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.