You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6655BHMS8-3.3#PBF

Voltage Reference IC, 2ppm/°C, 3.3V, 0.025%, Series, MSOP-8, -40°C to 125°C

ANALOG DEVICES LTC6655BHMS8-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6655BHMS8-3.3#PBF
Order Code:
4031473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LTC6655 Series)

See all from this product range

Product Overview

LTC®6655 is a complete family of precision bandgap voltage reference, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. Advanced curvature compensation allows this bandgap reference to achieve a drift of less than 2ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration. Superior load regulation with source and sink capability, coupled with exceptional line rejection, ensures consistent performance over a wide range of operating conditions. A shutdown mode is provided for low power applications. Typical applications are instrumentation and test equipment, high resolution data acquisition systems, weigh scales, precision battery monitors, precision regulators, medical equipment.
  • Output voltage noise is 0.25ppmP-P (0.1Hz ≤ f ≤ 10Hz)
  • Sinks and sources current is ±5mA
  • Line regulation (VOUT + 0.5V ≤ VIN ≤ 13.2V, SHDN = 2V) is 25ppm/V
  • Operating voltage ( ISOURCE = 5mA, VOUT Error ≤ 0.1%) is 13.2V maximum
  • Low dropout voltage of 500mV
  • Low power shutdown is 20µA maximum
  • Output voltage is 3.3V
  • Initial accuracy is 0.025%, temperature coefficient is 2ppm/°C
  • 8-lead plastic MSOP package
  • –40°C to 125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
LTC6655 Series

:
3.29975V

:
3.30025V

:
0.025%

:
1ppm/°C

:
MSOP

:
8Pins

:
Surface Mount

:
13.2V

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

224 In stock Need more?

224 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,478.55 ( ¥2,726.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,478.55 (¥2,726.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,733.75 (¥1,907.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,420.42 (¥1,562.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,400.11 (¥1,540.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,386.75 (¥1,525.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,380.07 (¥1,518.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --