You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4367IMS8-1#PBF
Hot-Swap Controller, 2.5 V to 60 V in, MSOP-8, -40°C to 85°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4367IMS8-1#PBF
- Order Code:
- 4026028
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC4367IMS8-1#PBF Datasheet
Product Overview
- Overvoltage protection to 100V, reverse supply protection to -40V
- Fast 500µs recovery from fault
- No input capacitor or TVS required for most applications
- Adjustable undervoltage and overvoltage thresholds
- Controls back-to-back N-channel MOSFETs
- Low operating current of 70µA, low shutdown current of 5µA
- Input supply undervoltage lockout of 2.2V typical (VIN rising, full operating temperature range)
- 8-lead plastic MSOP package, -40°C to 85°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.5V
- :
- 60V
- :
- MSOP
- :
- 8Pins
- :
- External
- :
- Surface Mount
- :
- Overvoltage, Undervoltage and Reverse Supply Protection Controller
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
130 more will be available on 4/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥981.26 (¥1,079.39) | ( ) |
10+ | ¥590.95 (¥650.05) | ( ) |
50+ | ¥565.09 (¥621.60) | ( ) |
100+ | ¥539.22 (¥593.14) | ( ) |
250+ | ¥484.36 (¥532.80) | ( ) |
500+ | ¥476.22 (¥523.84) | ( ) |
1000+ | ¥468.08 (¥514.89) | ( ) |
2500+ | ¥459.94 (¥505.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.