You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4366CTS8-2#TRMPBF

Hot-Swap Controller, 9 V to 500 V in, TSOT-23-8, 0°C to 70°C

ANALOG DEVICES LTC4366CTS8-2#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4366CTS8-2#TRMPBF
Order Code:
4026009
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC4366-2 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the device regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366-2 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge while an additional 9-second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault the LTC4366-2 will auto-retry. Applications include industrial, automotive and avionic surge protection, high voltage DC distribution and 28V vehicle systems.
  • Rugged floating topology
  • Wide operating voltage range from 9V to 500V
  • Adjustable output clamp voltage
  • Controls N-channel MOSFET
  • Adjustable protection timer
  • Internal 9-second cool-down timer
  • Shutdown IQ 14µA
  • 8-lead plastic TSOT-23 package, 0°C to 70°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
9V

:
500V

:
TSOT-23

:
8Pins

:
MOSFET

:
Surface Mount

:
Surge Stopper

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

543 In stock Need more?

543 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,197.57 ( ¥1,317.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,197.57 (¥1,317.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥955.83 (¥1,051.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥835.64 (¥919.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥699.70 (¥769.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥632.95 (¥696.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥627.63 (¥690.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥625.03 (¥687.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --