You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4365ITS8#TRMPBF
Hot-Swap Controller, 2.5 V to 34 V in, TSOT-23-8, -40°C to 85°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4365ITS8#TRMPBF
- Order Code:
- 4026005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC4365ITS8#TRMPBF Datasheet
Product Overview
- Blocks 50Hz and 60Hz AC power
- No input capacitor or TVS required for most applications
- Wide operating voltage range from 2.5V to 34V at TA=25°C
- Reverse supply protection to –40V at TA=25°C, VIN=2.5V to 34V
- Input supply current is 25µA typical at active-low SHDN=2.5V, TA=25°C, VIN=2.5V to 34V
- VOUT input current is 100µA at active-low SHDN=2.5V, VIN=VOUT, TA=25°C. VIN=2.5V to 34V
- Input supply undervoltage lockout is 2.2V at VIN rising, TA=25°C, VIN=2.5V to 34V
- 8-lead plastic TSOT-23 package
- –40°C to 85°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.5V
- :
- 34V
- :
- TSOT-23
- :
- 8Pins
- :
- MOSFET
- :
- Surface Mount
- :
- Overvoltage, Undervoltage and Reverse Supply Protection Controller
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
500 more will be available on 4/8/25
1,000 more will be available on 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥871.53 (¥958.68) | ( ) |
10+ | ¥554.90 (¥610.39) | ( ) |
25+ | ¥513.36 (¥564.70) | ( ) |
100+ | ¥471.82 (¥519.00) | ( ) |
250+ | ¥459.54 (¥505.49) | ( ) |
500+ | ¥447.26 (¥491.99) | ( ) |
1000+ | ¥434.98 (¥478.48) | ( ) |
2500+ | ¥422.69 (¥464.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.