You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4234CWHH#PBF
Hot-Swap Controller, 2.9 V to 15 V in, QFN-38, 0°C to 70°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4234CWHH#PBF
- Order Code:
- 4025902
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC4234CWHH#PBF Datasheet
Product Overview
- Allows safe board insertion into live backplane
- Small footprint
- Current and temperature monitor outputs
- Overtemperature protection
- Adjustable current limit timer before fault
- Power good and fault outputs
- Input supply range from 2.9 to 15V (TA = 25°C, VDD = 12V)
- Typical turn-on delay is 48ms (Step VUV to 2V, VGATE
13V, TA = 25°C) - 38-lead plastic QFN package
- Temperature rating range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.9V
- :
- 15V
- :
- QFN-EP
- :
- 38Pins
- :
- Internal
- :
- Surface Mount
- :
- Hot Swap Controller
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
10 In stock
10 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
75 more will be available on 4/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
75 more will be available on 4/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,185.82 (¥1,304.40) | ( ) |
10+ | ¥1,091.20 (¥1,200.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.