You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3025EDC-2#TRPBF
LDO Voltage Regulator, Fixed, 0.0014 V to 5.5 V in, 0.085 V Dout, 0.5 A out, DFN-EP-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3025EDC-2#TRPBF
- Order Code:
- 4028883
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3025EDC-2#TRPBF Datasheet
Product Range Selector (1.2V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Wide input voltage range is 1.4V to 5.5V
- Stable with ceramic capacitors
- ±2% voltage accuracy over temperature, supply and load
- Low noise is 80µVRMS typ at (10Hz to 100kHz)
- BIAS voltage range is 2.7V to 5.5V
- Fast transient recovery, shutdown disconnects load from VIN and VBIAS
- Low operating current is 50µA typ at (OUT = 0µA)
- Low shutdown current is 0.01µA typ at (VSHDN = 0V)
- Operating temperature is -40°C to +125°C
- Packaging style is 6-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.4mV
- :
- 5.5V
- :
- 1Outputs
- :
- 1.2V
- :
- 1.2V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 85mV
- :
- 85mV
- :
- Surface Mount
- :
- DFN-EP
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- 1.2V 500mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,692 In stock Need more?
1,692 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥708.51 (¥779.36) | ( ) |
10+ | ¥489.06 (¥537.97) | ( ) |
25+ | ¥450.66 (¥495.73) | ( ) |
100+ | ¥412.26 (¥453.49) | ( ) |
250+ | ¥366.80 (¥403.48) | ( ) |
500+ | ¥340.15 (¥374.17) | ( ) |
2500+ | ¥333.52 (¥366.87) | ( ) |
5000+ | ¥330.21 (¥363.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.