You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2851HDD#PBF

Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, DFN-EP-8, -40 °C to 125 °C

ANALOG DEVICES LTC2851HDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2851HDD#PBF
Order Code:
4024232
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2851HDD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®2851 is low power transceiver. This receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade) and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15kV (human body model) on the transceiver interface pins without latch up or damage. Typical applications are low power RS485/RS422 transceiver, level translator, backplane transceiver.
  • 3.3V supply voltage
  • 20Mbps maximum data rate
  • No damage or latch up to ±15kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Delayed micropower shutdown is 5µA maximum (C-, I-grade)
  • Power up/down glitch-free driver outputs, compatible with TIA/EIA-485-A specifications
  • Low operating current is 370µA typical in receive mode
  • Full duplex, no enables
  • –40°C to 125°C automotive temperature range, 8-lead plastic DFN package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
20Mbps

:
3V

:
3.6V

:
DFN

:
8Pins

:
256

:
±15 kV (HBM)

:
Idle, Open, Short

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,229.95 ( ¥1,352.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
  • 2541+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,229.95 (¥1,352.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥841.63 (¥925.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥741.21 (¥815.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥628.77 (¥691.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥574.24 (¥631.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥541.01 (¥595.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥513.42 (¥564.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2541+ ¥489.37 (¥538.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --