You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT4356MPMS-1#PBF
Hot-Swap Controller, 4 V to 80 V in, MSOP-10, -55°C to 125°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT4356MPMS-1#PBF
- Order Code:
- 4025809
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT4356MPMS-1#PBF Datasheet
Product Overview
- Stops high voltage surges
- Adjustable output clamp voltage
- Overcurrent protection
- Adjustable fault timer
- Controls N-Channel MOSFET
- Fault output indication
- Operating voltage range from 4 to 80V (TA = 25°C, VCC = 12V)
- Typical FB Pin servo voltage is 1.25V (VGATE = 12V; VOUT = 12V, TA = 25°C)
- 10-lead plastic MSOP package
- Temperature rating range from -55°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 4V
- :
- 80V
- :
- MSOP
- :
- 10Pins
- :
- External
- :
- Surface Mount
- :
- Surge Stopper
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
28 more will be available on 5/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,562.87 (¥2,819.16) | ( ) |
10+ | ¥1,793.22 (¥1,972.54) | ( ) |
50+ | ¥1,714.86 (¥1,886.35) | ( ) |
100+ | ¥1,636.49 (¥1,800.14) | ( ) |
250+ | ¥1,558.13 (¥1,713.94) | ( ) |
500+ | ¥1,479.76 (¥1,627.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.