You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3790IFE#PBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 4.7 to 60V in, 1.2 to 60V/10A out
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3790IFE#PBF
- Order Code:
- 4024889
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3790IFE#PBF Datasheet
Product Overview
- Synchronous switching upto 98.5% efficiency
- Wide input voltage range is 4.7V to 60V
- 2% output voltage accuracy: 1.2V ≤ VOUT
60V - 6% output current accuracy: 0V ≤ VOUT
60V - Input and output current regulation with current monitor outputs
- No top FET refresh in buck or boost, capable of 100W or greater per IC
- VOUT disconnected from VIN during shutdown, easy parallel capability to extend output power
- C/10 charge termination and output shorted flags
- Operating temperature is -40°C to 125°C
- Packaging style is 38-lead plastic TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck-Boost
- :
- 4.7V
- :
- 60V
- :
- 10A
- :
- 10A
- :
- TSSOP-EP
- :
- 38Pins
- :
- Surface Mount
- :
- -
- :
- 1.2V
- :
- 60V
- :
- 700kHz
- :
- 98.5%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
18 In stock
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 12/31/24
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
50 more will be available on 12/31/24
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,473.99 (¥2,721.39) | ( ) |
10+ | ¥1,770.88 (¥1,947.97) | ( ) |
50+ | ¥1,590.33 (¥1,749.36) | ( ) |
100+ | ¥1,388.60 (¥1,527.46) | ( ) |
250+ | ¥1,290.97 (¥1,420.07) | ( ) |
500+ | ¥1,231.55 (¥1,354.71) | ( ) |
1000+ | ¥1,216.37 (¥1,338.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.