You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3065EDD-1.2#PBF
LDO Voltage Regulator, Fixed, 1.6 to 45V in, 300mV Drop, 1.2V / 0.5A Out, DFN-EP-10, -40 to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3065EDD-1.2#PBF
- Order Code:
- 4407563
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1.2V 500mA LDO Voltage Regulators
- Technical Datasheet:
- LT3065EDD-1.2#PBF Datasheet
Product Range Selector (1.2V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Input voltage range from 1.6V to 45V, power good flag
- Single capacitor soft-starts reference and lowers output noise
- Current limit foldback protection, reverse battery and thermal limit protection
- Quiescent current in shutdown is 0.2µA typical at (VIN = 45V, active-low VSHDN = 0V, TA = 25°C)
- Output voltage noise is 90µVRMS typical at (COUT = 10µF, ILOAD = 500mA, VOUT = 600mV, TA = 25°C)
- Input reverse leakage current is 300µA max at (VIN = -45V, VOUT = 0)
- Dropout voltage is 110mV typical at (ILOAD = 10mA, TA = 25°C)
- Ripple rejection is 78dB typical at (VIN – VOUT = 2V, VRIPPLE = 0.5VP-P, TA = 25°C)
- 1.2V regulated output voltage at (VIN = 2.2V, ILOAD = 1mA, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 10-lead plastic DFN package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.6V
- :
- 45V
- :
- 1Outputs
- :
- 1.2V
- :
- 1.2V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 300mV
- :
- 300mV
- :
- Surface Mount
- :
- DFN-EP
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- 1.2V 500mA LDO Voltage Regulators
Technical Documents (1)
121 In stock Need more?
121 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
- 2541+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,055.79 (¥1,161.37) | ( ) |
10+ | ¥725.07 (¥797.58) | ( ) |
25+ | ¥653.03 (¥718.33) | ( ) |
121+ | ¥541.12 (¥595.23) | ( ) |
363+ | ¥489.62 (¥538.58) | ( ) |
605+ | ¥472.32 (¥519.55) | ( ) |
1089+ | ¥464.99 (¥511.49) | ( ) |
2541+ | ¥463.66 (¥510.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.