You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1992L-F5+
iButton Memory, 1Kbit, SRAM
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1992L-F5+
- Order Code:
- 2515812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- iButton Series
- Technical Datasheet:
- DS1992L-F5+ Datasheet
Product Range Selector (iButton Series)
See all from this product rangeProduct Overview
- 1024 bits of read/write non-volatile memory
- Operating temperature range from -40°C to +70°C
- 256bit scratchpad ensures integrity of data transfer & memory partitioned into 256bit pages
- Over 10 years of data retention
- Multidrop controller for MicroLAN
- Digital identification and information by momentary contact
- Chip based data carrier compactly stores information
- Data can be accessed while affixed to object
- Economically communicates to bus master with a single digital signal at 16.3Kbps
- Standard 16mm diameter and 1-wire protocol ensure compatibility with iButton family
Applications
Embedded Design & Development
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NVSRAM
- :
- iButton Series
Technical Documents (2)
63 In stock Need more?
63 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,564.43 (¥2,820.87) | ( ) |
10+ | ¥2,332.44 (¥2,565.68) | ( ) |
25+ | ¥2,261.91 (¥2,488.10) | ( ) |
100+ | ¥2,119.26 (¥2,331.19) | ( ) |
250+ | ¥2,076.88 (¥2,284.57) | ( ) |
500+ | ¥2,034.49 (¥2,237.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.