You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1990A-F5+

Serial Number iButton, 2.8 V to 6 V, F5-iButton

ANALOG DEVICES DS1990A-F5+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1990A-F5+
Order Code:
2518672
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
iButton Series
Technical Datasheet:
DS1990A-F5+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (iButton Series)

See all from this product range

Product Overview

The DS1990A-F5+ is a serial number iButton IC. This iButton is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through 1 wire protocol which requires only a single data lead and ground return. The DS1990A is factory lasered with guaranteed unique 64bit registration number that allows for absolute traceability. The durable stainless steel iButton package is highly resistant to environmental hazards such as dirt, moisture and shock. Its compact coin shaped profile is self aligning with mating receptacles allowing DS1990A to be used easily by human operators. Accessories enable DS1990A iButton to be mounted on almost any object including containers, pallets and bags. This can be easily affixed with self stick adhesive backing latched by its flange or locked with ring pressed onto its rim.
  • Can be read in less than 5ms
  • Operating range from 2.8V to 6V
  • Built-in multidrop controller for 1 wire net
  • Digital identification by momentary contact
  • Data can be accessed while affixed to object
  • Economically communicates to bus master with single digital signal at 16.3Kbps
  • Durable stainless steel case engraved with registration number withstands harsh environments
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
64bit

:
ROM

:
iButton Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4,598 In stock Need more?

200 deliver in 2-3 business days from our SG warehouse
4,398 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥860.56 ( ¥946.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥860.56 (¥946.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥728.89 (¥801.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥703.03 (¥773.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥677.16 (¥744.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥639.54 (¥703.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥607.93 (¥668.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --