You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1922L-F5#

iButton Memory, 512Byte, 8KB Datalog Memory, SRAM, F5 Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1922L-F5#
Order Code:
2798745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
iButton Series
Technical Datasheet:
DS1922L-F5#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (iButton Series)

See all from this product range

Product Overview

The DS1922L-F5# is an iButton® temperature logger with 8KB datalog memory in F5 Can package. This rugged, self-sufficient system measures temperature and record the result in a protected memory section. The recording is done at a user-defined rate. A total of 8192 8bit readings or 4096 16bit readings, taken at equidistant intervals ranging from 1s to 273hr, can be stored. Additionally, 512bytes of SRAM store application specific information and 64bytes store calibration data. A mission to collect data can be programmed to begin immediately, after a user-defined delay or after a temperature alarm. Access to memory and control functions can be password protected. The DS1922L is configured and communicate with a host-computing device through serial 1-Wire® protocol which requires only a single data lead and a ground return. Each DS1922L is factory lasered with a unique 64bit registration number that allows for absolute traceability.
  • Temperature accuracy of ±0.5°C from -10°C to +65°C
  • Measures temperature with 8bit (0.5°C) or 11bit (0.0625°C) resolution
  • Operating temperature range from -40°C to +85°C
  • Automatically wakes up measures temperature and stores values in 8KB of data-log memory
  • Programmable high and low trip points for temperature alarms
  • Programmable recording start delay after elapsed time or upon a temperature alarm trip point
  • Two-level password protection of all memory and configuration registers
  • Individually calibrated in a NIST-traceable chamber, complies to standard EN12830
  • Rugged construction survives harsh environments
  • Simple serial port interfaces to most microcontrollers for rapid data transfer

Applications

System Monitoring

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Kbit

:
SRAM

:
iButton Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

173 In stock Need more?

173 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,895.83 ( ¥14,185.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,895.83 (¥14,185.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,856.75 (¥14,142.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥12,837.21 (¥14,120.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12,817.67 (¥14,099.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --