You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD5122ABRUZ100
Non Volatile Digital Potentiometer, 100 kohm, Dual, I2C, Logarithmic, ± 8%, 1.8 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5122ABRUZ100
- Order Code:
- 4296684
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD5122ABRUZ100 Datasheet
Product Overview
- Linear gain setting mode, single- and dual-supply operation
- Resistor integral nonlinearity is ±0.1LSB typ at (VDD = 2.3V to 5.5V, VSS = 0V)
- Resistor differential nonlinearity is ±0.1LSB typ at (VDD = 2.3V to 5.5V, VSS = 0V)
- Resistance temperature coefficient is 35ppm/°C typical at (code = full scale, VDD = 2.3V to 5.5V)
- 0.43MHz typical -3dB bandwidth at (RAB = 100Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- VW settling time is 12µs typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Resistor noise density is 20nV/√Hz typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V, VSS = 0V)
- Power supply rejection ratio is -66dB typical at (∆VDD/∆VSS = VDD ±10%, code = full scale)
- Logic supply voltage range from 1.8V to 5.5V, power dissipation is 3.5µW typical
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- Dual
- :
- I2C
- :
- Logarithmic
- :
- ± 8%
- :
- 1.8V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- 128
- :
- 35ppm/°C
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
370 In stock Need more?
370 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 2592+
- 5088+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥708.51 (¥779.36) | ( ) |
10+ | ¥462.42 (¥508.66) | ( ) |
96+ | ¥390.31 (¥429.34) | ( ) |
192+ | ¥383.26 (¥421.59) | ( ) |
288+ | ¥376.20 (¥413.82) | ( ) |
576+ | ¥365.23 (¥401.75) | ( ) |
2592+ | ¥358.09 (¥393.90) | ( ) |
5088+ | ¥356.15 (¥391.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.