You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP AS5147P-HTSM

Magnetic Position Sensor, 14 Bit, TSSOP-14, 4.5 to 5.5 VDC, 1 mA, SMD, AS5147P Series

AMS OSRAM GROUP AS5147P-HTSM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS5147P-HTSM
Order Code:
4158683
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AS5147P Series
Technical Datasheet:
AS5147P-HTSM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AS5147P Series)

See all from this product range

Product Overview

AS5147P-HTSM is a 14-bit on-axis magnetic rotary position sensor with 12bit binary incremental pulse count and 28krpm high-speed capability. It is a high-resolution rotary position sensor for high-speed (up to 28krpm) angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147P and to program non-volatile settings without a dedicated programmer. The AS5147P has been designed to support BLDC motor commutation for the most challenging automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), pump, brake (actuator) and starter and alternator.
  • High speed application, up to 28krpm
  • Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
  • Good resolution for motor and position control, 14-bit core resolution
  • Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
  • No programmer needed (via SPI command), zero position, configuration programmable
  • Supports safety challenging applications, self-diagnostics
  • Lower system costs (no shielding), immune to external stray field
  • Developed per ISO 26262 SEooC, enables ASIL-x system safety level compliance
  • High resolution for motor and position control, eliminates angle measurement lag at high RPMs
  • TSSOP-14 package, temperature range from -45 to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
14Pins

:
1mA

:
AS5147P Series

:
SMD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

395 In stock Need more?

395 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,174.06 ( ¥1,291.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,174.06 (¥1,291.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,090.99 (¥1,200.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,007.91 (¥1,108.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥994.85 (¥1,094.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥981.79 (¥1,079.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥968.72 (¥1,065.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --