You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF2991-6002
RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF2991-6002
- Order Code:
- 2787926
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator, silicone rubber o-ring
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA
- :
- Jack
- :
- SMA
- :
- Jack
- :
- Straight Bulkhead Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (1)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 4/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
100 more will be available on 4/22/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,136.48 (¥7,850.13) |
10+ | ¥5,817.38 (¥6,399.12) |
25+ | ¥5,363.58 (¥5,899.94) |
50+ | ¥5,044.12 (¥5,548.53) |
100+ | ¥5,010.52 (¥5,511.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.