You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS PST360G2-2AA-C0025-ERA090-REK

Hall-Effect Rotary Position Sensor, Through-Shaft, 90°, 7-15V, Redundant, C0025

AMPHENOL PIHER SENSORS AND CONTROLS PST360G2-2AA-C0025-ERA090-REK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PST360G2-2AA-C0025-ERA090-REK
Order Code:
4381871
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PST360G2 Series)

See all from this product range

Product Overview

PST360G2-2AA-C0025-ERA090-REK is a PST-360G2 series hall-effect through-shaft rotary position sensor. It combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. The application includes autonomous warehouse robotics, robotics and automation feedback, robot arm position, valve monitoring, conveyor operation (industrial), steering angle, pedal position, fork height and mast tilt, bucket position, hitch position, boom angle, joystick controls (transportation), steering and shifter sensor, engine throttle (marine), HVAC systems (home and building automation), electric hospital bed, mobility chair steering and throttle (medical).
  • True, contactless operation, through-hole design
  • Absolute position feedback, made for harsh environments
  • Durable and robust design, adaptable to user requirements
  • Up to 50.000.000 cycles rotational life
  • IP67, IP69K sealing, ±10V voltage protection, up to 12bit resolution
  • 14mm rotor, redundant type, analogic output
  • Voltage supply range from 7V to 15V, 200Hz PWM frequency, 17mA typ supply current
  • Operating temperature range from -40° to +125°C
  • 90° rotational angle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7V

:
15V

:
Wire Leads

:
Flange Mount

:
Analogue

:
-

:
-

:
PST360G2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,480.44 (¥9,328.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥8,480.44 (¥9,328.48)
5+ ¥8,421.02 (¥9,263.12)
10+ ¥8,213.59 (¥9,034.95)
25+ ¥7,915.87 (¥8,707.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --