You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS MSC360-1A-C0004-ERA360-05K
Hall Effect Rotary Position Sensor, Miniature, Analogue, 360°, 4.5 to 5.5 VDC, MSC360 Series
- Manufacturer Part No:
- MSC360-1A-C0004-ERA360-05K
- Order Code:
- 4125544
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MSC360-1A-C0004-ERA360-05K Datasheet
Product Range Selector (MSC360 Series)
See all from this product rangeProduct Overview
- True, contactless operation, fits in the smallest of spaces
- Made for harsh environments, integrated shaft
- Endless mechanical rotational angle without dead band, adaptable to user's requirements
- Simple type, analogic output
- 360° electric rotational angle, 5V ±10% voltage supply
- Upto 7,000,000 cycles rotational life, ±1.5% absolute linearity
- Upto 12bit resolution, 12.6mA typical supply current
- IP67 sealing, operating temperature range from -40°C to +125°C
- Self-diagnostic feature
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- Wire Leads
- :
- Flange Mount
- :
- Analogue
- :
- -
- :
- -
- :
- MSC360 Series
Technical Documents (5)
90 In stock Need more?
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 60+
- 120+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,900.07 (¥6,490.08) |
10+ | ¥5,668.08 (¥6,234.89) |
30+ | ¥5,348.31 (¥5,883.14) |
60+ | ¥5,174.32 (¥5,691.75) |
120+ | ¥5,017.57 (¥5,519.33) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.