You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 787613-1
Battery Contact, Weld Tab, Copper Alloy, Nickel Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 787613-1
- Order Code:
- 1877701
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 787613-1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Weld Tab
- :
- Copper Alloy
- :
- Nickel Plated Contacts
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (4)
Product Overview
- 5mm Pitch spacing
- 7A Maximum current per contact
Applications
Power Management
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 40+
- 110+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥886.64 (¥975.30) | ( ) |
10+ | ¥722.49 (¥794.74) | ( ) |
25+ | ¥666.03 (¥732.63) | ( ) |
40+ | ¥638.82 (¥702.70) | ( ) |
110+ | ¥629.72 (¥692.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.