You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 4-640440-2
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 12 Contacts, Cable Mount
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 4-640440-2
- Order Code:
- 1098443
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MTA-100 Series
- Technical Datasheet:
- 4-640440-2 Datasheet
Product Range Selector (MTA-100 Series)
See all from this product rangeProduct Overview
- Wire-to-post connectors preloaded with dual beam contacts
- Molded ribs on housing do not allow reverse mating
- Connectors preloaded with IDC contacts
- Contacts are lubricated for fretting corrosion protection
- UL94V-2 Flammability rating
- 5A Contact current rating
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 1 Row
- :
- 12Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- MTA-100 Series
Technical Documents (4)
1,276 In stock Need more?
981 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
295 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
295 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 150+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥130.71 (¥143.78) | ( ) |
50+ | ¥127.33 (¥140.06) | ( ) |
150+ | ¥117.75 (¥129.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.