You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 208979-2
High Power Connector, Receptacle, 15 A, Panel Mount, Quick Connect
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 208979-2
- Order Code:
- 3003638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 208979-2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- 15A
- :
- Panel Mount
- :
- Quick Connect
Technical Documents (4)
688 In stock
688 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥238.26 (¥262.09) | ( ) |
10+ | ¥206.91 (¥227.60) | ( ) |
100+ | ¥191.24 (¥210.36) | ( ) |
2500+ | ¥184.70 (¥203.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.