You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4D SYSTEMS 4DPI-24-HAT

Daughter Board, 2.4" Primary Display HAT, For Raspberry Pi, 320x240 Resistive Touch Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4DPI-24-HAT
Order Code:
2456984
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4DPI-24-HAT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Displays)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+

:
-

:
-

:
Displays

:
-

:
-

:
Pi Hat Display Module, Quick Start Guide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 4DPI-24-HAT is a 2.4-inch 320 x 240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-24-HAT to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-24-HAT and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. It is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system. The 4DPi-24-HAT is powered directly off the Raspberry Pi's 40 way Header and the 2.4" touch screen allows effortless interaction with the Raspbian operating system.
  • Universal 2.4" primary display for the Raspberry Pi
  • Compatible with Raspberry Pi A+, B+ and Raspberry Pi 2
  • 320 x 240 QVGA Resolution, RGB 65K true to life colours
  • TFT screen with integrated 4-wire resistive touch panel
  • Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
  • Powered directly off the Raspberry Pi, no external power supply is required
  • 25FPS Typical frame rate, higher if image is able to be compressed by Kernel
  • On/Off or PWM controlled backlight, selectable by on board jumper
  • On board identification EEPROM

Applications

Embedded Design & Development

No Longer Manufactured

¥6,322.97 ( ¥6,955.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,322.97 (¥6,955.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,196.52 (¥6,816.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --