Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008920
Order Code3924469
Product RangeMP FSMD
Your Part Number
Technical Datasheet
5,805 In Stock
Need more?
5805 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥49.37 (¥54.307) |
| 50+ | ¥37.59 (¥41.349) |
| 250+ | ¥31.5 (¥34.65) |
| 500+ | ¥26.5 (¥29.15) |
| 1500+ | ¥24.48 (¥26.928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥247 (¥272 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008920
Order Code3924469
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current160mA
Trip Current800mA
Time to Trip0.1s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
MP008920 is a compact, surface-mount PPTC resettable fuse in a 1206 (3216 metric) package. It offers overcurrent protection for 30V DC circuits, featuring a 160mA hold current and 800mA trip current, with a very rapid 0.1-second trip time, automatically resetting after a fault.
- UL approved
- Ultra-fast trip time (0.1s)
- Compact 1206 (3216 metric) size
- Automatic resetting
- High voltage capability (30V DC)
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
800mA
Current Rating Max
80A
Operating Temperature Max
125°C
Product Range
MP FSMD
Holding Current
160mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113