Print Page
4,500 In Stock
Need more?
4500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 500+ | ¥135.8 (¥149.38) |
| 1000+ | ¥128.01 (¥140.811) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
¥67,900 (¥74,690 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105133-0002
Order Code3499362
Product Range105133
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range105133
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 105133 series micro-USB B full shield female receptacle
- 5 circuits, 1 row, 94V-0 flammability
- 10000 durability (mating cycles maximum)
- Copper alloy metal, gold over palladium nickel mating, gold termination plating
- Vertical surface mounting
- 0.65mm mating/termination interface
- Operating temperature rating range from -30° to +85°C
- Maximum voltage rating is 30VAC (RMS), 1.8A, 1.0A maximum current per contact
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105133
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001