Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC18IS602BIPW/S8HP
Order Code2985182
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS602BIPW/S8HP
Order Code2985182
Technical Datasheet
Bridge TypeI2C to SPI
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
I2C-bus to SPI bridge designed to serve as an interface between a standard I2C-bus of a microcontroller and an SPI bus. It is suitable for use in converting I2C-bus to SPI, adding additional SPI bus controllers to an existing system applications.
- I2C-bus interface operating up to 400KHz
- SPI operating up to 1.8Mbit/s
- 200byte data buffer
- Up to four programmable I/O pins
- Operating supply voltage: 2.4V to 3.6V
- Low power mode and internal oscillator option
- Active LOW interrupt output
- ESD protection exceeds 2000V HBM per JESD22-A114, 200V MM per JESD22-A115
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100 mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bridge Type
I2C to SPI
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
2.4V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091